32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1566AC-JV-18E-32.768E

DigiKey Part Number
1473-31294-2-ND - Tape & Reel (TR)
1473-31294-1-ND - Cut Tape (CT)
1473-31294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1566AC-JV-18E-32.768E
Description
MEMS OSC TCXO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1566AC-JV-18E-32.768E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±3ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
5.3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-UFBGA, CSPBGA
Base Resonator
Supplier Device Package
4-CSP (1.54x.84)
Type
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,72000 Kč85,72 Kč
1074,45400 Kč744,54 Kč
2570,40000 Kč1 760,00 Kč
5067,49260 Kč3 374,63 Kč
10064,70210 Kč6 470,21 Kč
25061,19252 Kč15 298,13 Kč
50059,80606 Kč29 903,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,24874 Kč56 248,74 Kč
2 00053,93191 Kč107 863,82 Kč
3 00052,62246 Kč157 867,38 Kč
Manufacturers Standard Package
Unit Price without VAT:85,72000 Kč
Unit Price with VAT:103,72120 Kč