



SIT1532AI-J4-D26-32.768D | |
|---|---|
DigiKey Part Number | SIT1532AI-J4-D26-32.768DTR-ND - Tape & Reel (TR) SIT1532AI-J4-D26-32.768DCT-ND - Cut Tape (CT) SIT1532AI-J4-D26-32.768DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1532AI-J4-D26-32.768D |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1532AI-J4-D26-32.768D Models |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output NanoDrive™ | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 32,09700 Kč | 320,97 Kč |
| 25 | 30,35720 Kč | 758,93 Kč |
| 50 | 29,10180 Kč | 1 455,09 Kč |
| 100 | 27,89630 Kč | 2 789,63 Kč |
| 250 | 26,38136 Kč | 6 595,34 Kč |
| 500 | 25,29104 Kč | 12 645,52 Kč |
| 1 000 | 24,24619 Kč | 24 246,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,90359 Kč | 50 710,77 Kč |
| 6 000 | 16,20611 Kč | 97 236,66 Kč |
| 9 000 | 15,81190 Kč | 142 307,10 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |









