


LP592201DSCT | |
|---|---|
DigiKey Part Number | 296-45301-2-ND - Tape & Reel (TR) 296-45301-1-ND - Cut Tape (CT) 296-45301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP592201DSCT |
Description | IC REG LINEAR POS ADJ 2A 10WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP592201DSCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Not For New Designs | PSRR 70db ~ 30dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Short Circuit, Thermal Overload |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.4V @ 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A9201DSKT | Texas Instruments | 1 417 | 296-47106-1-ND | 64,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,14000 Kč | 252,14 Kč |
| 10 | 197,85600 Kč | 1 978,56 Kč |
| 25 | 184,25400 Kč | 4 606,35 Kč |
| 100 | 169,31750 Kč | 16 931,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 162,19404 Kč | 40 548,51 Kč |
| 500 | 157,90158 Kč | 78 950,79 Kč |
| 750 | 155,75193 Kč | 116 813,95 Kč |
| 1 250 | 153,37068 Kč | 191 713,35 Kč |
| Unit Price without VAT: | 252,14000 Kč |
|---|---|
| Unit Price with VAT: | 305,08940 Kč |




