


TPS7A9201DSKT | |
|---|---|
DigiKey Part Number | 296-47106-2-ND - Tape & Reel (TR) 296-47106-1-ND - Cut Tape (CT) 296-47106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9201DSKT |
Description | IC REG LINEAR POS ADJ 2A 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9201DSKT Models |
Category | Voltage Dropout (Max) 0.4V @ 2A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (500kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-SON (2.5x2.5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 48,11400 Kč | 481,14 Kč |
| 25 | 44,06360 Kč | 1 101,59 Kč |
| 100 | 39,61500 Kč | 3 961,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,49320 Kč | 9 373,30 Kč |
| 500 | 36,21390 Kč | 18 106,95 Kč |
| 750 | 35,57364 Kč | 26 680,23 Kč |
| 1 250 | 34,86389 Kč | 43 579,86 Kč |
| 1 750 | 34,44911 Kč | 60 285,94 Kč |
| 2 500 | 34,05019 Kč | 85 125,48 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |











