
ZGM230-DK2603A | |
|---|---|
DigiKey Part Number | 336-ZGM230-DK2603A-ND |
Manufacturer | |
Manufacturer Product Number | ZGM230-DK2603A |
Description | Z-WAVE 800 DEV KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ZGM230S - Z-Wave Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Z-Wave | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZGM230S | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,63000 Kč | 1 456,63 Kč |
| 10 | 1 453,06200 Kč | 14 530,62 Kč |
| Unit Price without VAT: | 1 456,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,52230 Kč |






