ZGM230S - Z-Wave Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWAVE-PK800B

DigiKey Part Number
336-ZWAVE-PK800B-ND
Manufacturer
Manufacturer Product Number
ZWAVE-PK800B
Description
Z-WAVE 800 PRO KIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ZGM230S - Z-Wave Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Z-Wave
Frequency
-
Contents
Board(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
ZGM230S
Note
-
RF Type
Z-Wave
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 263,48000 Kč9 263,48 Kč
109 240,84200 Kč92 408,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9 263,48000 Kč
Unit Price with VAT:11 208,81080 Kč