
XG28S-EK2705A | |
|---|---|
DigiKey Part Number | 336-XG28S-EK2705A-ND |
Manufacturer | |
Manufacturer Product Number | XG28S-EK2705A |
Description | XG28 EXPLORER KIT AMAZONSIDEWALK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32ZG28 - Bluetooth® 5.x (BLE), Z-Wave Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE), Z-Wave | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | EFR32ZG28 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE), Z-Wave | |
RF Frequency | 868MHz, 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 Kč | 790,78 Kč |
| Unit Price without VAT: | 790,78000 Kč |
|---|---|
| Unit Price with VAT: | 956,84380 Kč |



