
SLWRB4154A | |
|---|---|
DigiKey Part Number | 336-3691-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4154A |
Description | EFR32MG1P732F256 RADIO BOARD |
Customer Reference | |
Detailed Description | EFR32MG Mighty Gecko Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,23000 Kč | 1 079,23 Kč |
| Unit Price without VAT: | 1 079,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,86830 Kč |



