IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.484GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG1P133F256GM48-C0

DigiKey Part Number
EFR32MG1P133F256GM48-C0-ND
Manufacturer
Manufacturer Product Number
EFR32MG1P133F256GM48-C0
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.484GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
16.5dBm
Sensitivity
-126.4dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
GPIO
28
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
7.6mA ~ 9.8mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 391
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1265,20000 Kč265,20 Kč
10226,75700 Kč2 267,57 Kč
25213,65880 Kč5 341,47 Kč
100195,92390 Kč19 592,39 Kč
260185,00531 Kč48 101,38 Kč
520177,68750 Kč92 397,50 Kč
1 040170,83812 Kč177 671,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,20000 Kč
Unit Price with VAT:320,89200 Kč