
SLWRB4150B | |
|---|---|
DigiKey Part Number | 336-3728-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4150B |
Description | EFR32MG 2400/915 MHZ 20 DBM DUAL |
Customer Reference | |
Detailed Description | EFR32MG Mighty Gecko Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,49000 Kč | 1 066,49 Kč |
| 10 | 1 063,84300 Kč | 10 638,43 Kč |
| Unit Price without VAT: | 1 066,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,45290 Kč |



