
EFR32MG1P232F256GM48-C0 | |
|---|---|
DigiKey Part Number | 336-3763-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG1P232F256GM48-C0 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 19.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 209,81200 Kč | 2 098,12 Kč |
| 25 | 197,65000 Kč | 4 941,25 Kč |
| 100 | 181,17910 Kč | 18 117,91 Kč |
| 260 | 171,03596 Kč | 44 469,35 Kč |
| 520 | 164,23829 Kč | 85 403,91 Kč |
| 1 040 | 157,87629 Kč | 164 191,34 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |



