
EFR32MG1B132F256GM32-C0R | |
|---|---|
DigiKey Part Number | 336-4859-2-ND - Tape & Reel (TR) 336-4859-1-ND - Cut Tape (CT) 336-4859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG1B132F256GM32-C0R |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 16.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 180,03700 Kč | 1 800,37 Kč |
| 25 | 169,51280 Kč | 4 237,82 Kč |
| 100 | 155,26340 Kč | 15 526,34 Kč |
| 250 | 146,83816 Kč | 36 709,54 Kč |
| 500 | 140,93858 Kč | 70 469,29 Kč |
| 1 000 | 135,41799 Kč | 135 417,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,65777 Kč | 321 644,42 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |



