
SLEXP8021A | |
|---|---|
DigiKey Part Number | 336-5704-ND |
Manufacturer | |
Manufacturer Product Number | SLEXP8021A |
Description | XBEE3 LTE-M MOD EXPANSION KIT |
Customer Reference | |
Detailed Description | XBee® 3 XBee® 3 Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part XBee® 3 |
Series | RF Type Cellular |
Packaging Bulk | Function Transceiver |
Part Status Obsolete | Base Product Number |
Type Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 218,82000 Kč | 2 218,82 Kč |
| Unit Price without VAT: | 2 218,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 684,77220 Kč |














