
SLSTK3701A | |
|---|---|
DigiKey Part Number | SLSTK3701A-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK3701A |
Description | EFM32GG11 EVAL BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFM32GG11 Giant Gecko ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part EFM32GG11 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Accessories |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 766,50000 Kč | 3 766,50 Kč |
| Unit Price without VAT: | 3 766,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 557,46500 Kč |


