
MSC-F930-PDK | |
|---|---|
DigiKey Part Number | 336-2473-ND |
Manufacturer | |
Manufacturer Product Number | MSC-F930-PDK |
Description | KIT DEV EZRADIOPRO MOTHERBOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | C8051F930 EZRadioPRO® Motherboard Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motherboard | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | C8051F930 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 674,84000 Kč | 5 674,84 Kč |
| Unit Price without VAT: | 5 674,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 866,55640 Kč |








