4463CPCE30E915R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4463CPCE30E915R

DigiKey Part Number
4463CPCE30E915R-ND
Manufacturer
Manufacturer Product Number
4463CPCE30E915R
Description
WIRELESS RF PICO BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4463 EZRadioPRO® Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4463
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 427,08000 Kč1 427,08 Kč
101 423,90000 Kč14 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 427,08000 Kč
Unit Price with VAT:1 726,76680 Kč