
4460CPCE10D434 | |
|---|---|
DigiKey Part Number | 4460CPCE10D434-ND |
Manufacturer | |
Manufacturer Product Number | 4460CPCE10D434 |
Description | WIRELESS RF PICO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4460 EZRadioPRO® Transceiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 434MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4460 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,38000 Kč | 1 300,38 Kč |
| 10 | 1 297,31700 Kč | 12 973,17 Kč |
| Unit Price without VAT: | 1 300,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,45980 Kč |


