
4463CPCE20C460 | |
|---|---|
DigiKey Part Number | 4463CPCE20C460-ND |
Manufacturer | |
Manufacturer Product Number | 4463CPCE20C460 |
Description | WIRELESS RF PICO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4463 EZRadioPRO® Transceiver 460MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 460MHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part Si4463 |
Packaging Bulk | RF Frequency 460MHz |
Part Status Active | Function Transceiver |
Type Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 401,62000 Kč | 1 401,62 Kč |
| 10 | 1 398,21500 Kč | 13 982,15 Kč |
| Unit Price without VAT: | 1 401,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,96020 Kč |




