
LAUNCHXL-CC1352P-4 | |
|---|---|
DigiKey Part Number | 296-LAUNCHXL-CC1352P-4-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC1352P-4 |
Description | EVAL BOARD FOR CC1352P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1352P LaunchPad™ - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Packaging Box | Utilized IC / Part CC1352P |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,40000 Kč | 1 443,40 Kč |
| Unit Price without VAT: | 1 443,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,51400 Kč |






