EFR32MG1P732F256GM32-C0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 2 247
Unit Price: 216,70000 Kč
Datasheet
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Silicon Labs EFR32xG12 Wireless Gecko|Digi-Key Daily

EFR32MG1P732F256GM32-C0

DigiKey Part Number
336-3690-ND
Manufacturer
Manufacturer Product Number
EFR32MG1P732F256GM32-C0
Description
IC RF TXRX+MCU 802.15.4 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-99dBm
Mfr
Memory Size
768kB Flash, 32kB RAM
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Tray
GPIO
16
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
8.7mA ~ 9.8mA
Type
TxRx + MCU
Current - Transmitting
8.2mA ~ 126.7mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
19.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32MG13P732F512GM32-DSilicon Labs2 247336-5925-ND216,70000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types