IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG13P732F512GM32-D

DigiKey Part Number
336-5925-ND
Manufacturer
Manufacturer Product Number
EFR32MG13P732F512GM32-D
Description
IC RF TXRX+MCU 802.15.4 32RQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103.3dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
Packaging
Tray
GPIO
16
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.4mA ~ 14mA
Type
TxRx + MCU
Current - Transmitting
8.5mA ~ 134.3mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-RQFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,70000 Kč216,70 Kč
10184,95000 Kč1 849,50 Kč
25174,16600 Kč4 354,15 Kč
100159,55120 Kč15 955,12 Kč
490145,02461 Kč71 062,06 Kč
980139,34872 Kč136 561,75 Kč
1 470136,19888 Kč200 212,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,70000 Kč
Unit Price with VAT:262,20700 Kč