FCB-0603A-201P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,01405 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 54 804
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 38 810
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 106 663
Unit Price: 0,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3 384
Unit Price: 0,21000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 392
Unit Price: 0,09000 Kč
Datasheet
FCB-0603A-800P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603A-201P

DigiKey Part Number
595-FCB-0603A-201PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCB-0603A-201P
Description
FERRITE BEAD 200 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,92484 Kč18 496,80 Kč
Unit Price without VAT:0,92484 Kč
Unit Price with VAT:1,11906 Kč