
FCB-0603-102A | |
|---|---|
DigiKey Part Number | 595-FCB-0603-102ATR-ND - Tape & Reel (TR) 595-FCB-0603-102ACT-ND - Cut Tape (CT) 595-FCB-0603-102ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-102A |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0603-102A Models |
Category | Current Rating (Max) 300mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2506031027Y0 | Fair-Rite Products Corp. | 189 507 | 1934-1469-1-ND | 2,09000 Kč | Parametric Equivalent |
| BBGK00160808102Y00 | Pulse Electronics | 154 522 | 553-BBGK00160808102Y00CT-ND | 2,09000 Kč | Parametric Equivalent |
| BBSJ00160808102Y00 | Pulse Electronics | 134 402 | 553-BBSJ00160808102Y00CT-ND | 2,09000 Kč | Parametric Equivalent |
| BMC1JY1000AN | TE Connectivity Passive Product | 7 026 | 1712-BMC1JY1000ANCT-ND | 2,09000 Kč | Parametric Equivalent |
| EBMS160808A102 | Max Echo | 8 174 | 5262-EBMS160808A102CT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10383 Kč | 4 415,32 Kč |
| 8 000 | 1,04079 Kč | 8 326,32 Kč |
| 12 000 | 1,00560 Kč | 12 067,20 Kč |
| 20 000 | 0,96301 Kč | 19 260,20 Kč |
| 28 000 | 0,93597 Kč | 26 207,16 Kč |
| 40 000 | 0,90815 Kč | 36 326,00 Kč |
| Unit Price without VAT: | 1,10383 Kč |
|---|---|
| Unit Price with VAT: | 1,33563 Kč |

