1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506031027Y0

DigiKey Part Number
1934-1469-2-ND - Tape & Reel (TR)
1934-1469-1-ND - Cut Tape (CT)
1934-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506031027Y0
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506031027Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,78960 Kč19,74 Kč
500,70560 Kč35,28 Kč
1000,63410 Kč63,41 Kč
2500,54848 Kč137,12 Kč
5000,48926 Kč244,63 Kč
1 0000,43445 Kč434,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33697 Kč1 347,88 Kč
8 0000,29342 Kč2 347,36 Kč
12 0000,26935 Kč3 232,20 Kč
20 0000,24036 Kč4 807,20 Kč
28 0000,23885 Kč6 687,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč