
BMC1JY1000AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY1000ANTR-ND - Tape & Reel (TR) 1712-BMC1JY1000ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY1000AN |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 1 000 | 0,94155 Kč | 941,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83688 Kč | 3 347,52 Kč |
| 8 000 | 0,78908 Kč | 6 312,64 Kč |
| 12 000 | 0,76239 Kč | 9 148,68 Kč |
| 20 000 | 0,73008 Kč | 14 601,60 Kč |
| 28 000 | 0,70957 Kč | 19 867,96 Kč |
| 40 000 | 0,68846 Kč | 27 538,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





