
BMC1JY1000AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY1000ANTR-ND - Tape & Reel (TR) 1712-BMC1JY1000ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY1000AN |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 1 000 | 0,94155 Kč | 941,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83688 Kč | 3 347,52 Kč |
| 8 000 | 0,78908 Kč | 6 312,64 Kč |
| 12 000 | 0,76239 Kč | 9 148,68 Kč |
| 20 000 | 0,73008 Kč | 14 601,60 Kč |
| 28 000 | 0,70957 Kč | 19 867,96 Kč |
| 40 000 | 0,68846 Kč | 27 538,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

