
BBGK00160808102Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00160808102Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808102Y00CT-ND - Cut Tape (CT) 553-BBGK00160808102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808102Y00 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,10500 Kč | 11,05 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 50 | 0,85920 Kč | 42,96 Kč |
| 100 | 0,76960 Kč | 76,96 Kč |
| 250 | 0,66404 Kč | 166,01 Kč |
| 500 | 0,59188 Kč | 295,94 Kč |
| 1 000 | 0,52493 Kč | 524,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40543 Kč | 1 621,72 Kč |
| 8 000 | 0,35196 Kč | 2 815,68 Kč |
| 12 000 | 0,32239 Kč | 3 868,68 Kč |
| 20 000 | 0,29980 Kč | 5 996,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

