
WP7601-1-G_1104245 | |
|---|---|
DigiKey Part Number | 1645-1101-2-ND - Tape & Reel (TR) 1645-1101-1-ND - Cut Tape (CT) 1645-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7601-1-G_1104245 |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (Verizon) Transceiver Module Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,12000 Kč | 1 574,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 131,62400 Kč | 565 812,00 Kč |
| Unit Price without VAT: | 1 574,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,68520 Kč |














