
HL7588_1104117 | |
|---|---|
DigiKey Part Number | 1645-1117-2-ND - Tape & Reel (TR) 1645-1117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HL7588_1104117 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HL7588_1104117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,07000 Kč | 1 499,07 Kč |
| 10 | 1 316,47900 Kč | 13 164,79 Kč |
| Unit Price without VAT: | 1 499,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 813,87470 Kč |














