EDGE, GSM, GPRS, HSPA+, LTE, UMTS Gateway RS-232/485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX30S_1105032

DigiKey Part Number
1645-FX30S_1105032-ND
Manufacturer
Manufacturer Product Number
FX30S_1105032
Description
GATEWAY IOT PROGR FX30S R15.0.3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4G/3G/2G EDGE, GSM, GPRS, HSPA+, LTE, UMTS Gateway AT&T, T-Mobile, Verizon RS-232/485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless
Series
Packaging
Tray
Part Status
Active
Function
Gateway
Modulation or Protocol
EDGE, GSM, GPRS, HSPA+, LTE, UMTS
Frequency
1.3GHz
Applications
General Purpose
Interface
RS-232/485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 330,97000 Kč5 330,97 Kč
104 719,93000 Kč47 199,30 Kč
254 508,93400 Kč112 723,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 330,97000 Kč
Unit Price with VAT:6 450,47370 Kč