Cellular, EDGE, GPRS, GSM, LTE Gateway Analog, Digital, RS-232, RS-485, DB9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX30S-LTEM1_1104542

DigiKey Part Number
1719-FX30S-LTEM1_1104542-ND
Manufacturer
Manufacturer Product Number
FX30S-LTEM1_1104542
Description
GATEWAY IOT PROGR WORLDWIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LTE Cat M/2G (GSM, GPRS) Cellular, EDGE, GPRS, GSM, LTE Gateway AT&T, Verizon Analog, Digital, RS-232, RS-485, DB9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
Cellular, EDGE, GPRS, GSM, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Analog, Digital, RS-232, RS-485, DB9
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Programmable, Legato, Linux
Voltage - Supply
4.75V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 053,80000 Kč5 053,80 Kč
104 472,97300 Kč44 729,73 Kč
254 272,33720 Kč106 808,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 053,80000 Kč
Unit Price with VAT:6 115,09800 Kč