MFR Recommended

1104542 | |
|---|---|
DigiKey Part Number | 1645-1104542-ND |
Manufacturer | |
Manufacturer Product Number | 1104542 |
Description | GATEWAY IOT PROGR WORLDWIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LTE Cat M/2G (GSM, GPRS) Cellular, EDGE, GPRS, GSM, LTE Gateway AT&T, Verizon Analog, Digital, RS-232, RS-485, DB9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Cellular, EDGE, GPRS, GSM, LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Analog, Digital, RS-232, RS-485, DB9 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Programmable, Legato, Linux | |
Voltage - Supply | 4.75V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4 505,75100 Kč | 90 115,02 Kč |
| Unit Price without VAT: | 4 505,75100 Kč |
|---|---|
| Unit Price with VAT: | 5 451,95871 Kč |



