
FX30 ACCESSORY_6001158 | |
|---|---|
DigiKey Part Number | 1645-1055-ND |
Manufacturer | |
Manufacturer Product Number | FX30 ACCESSORY_6001158 |
Description | COVER PLATE SIM/IOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IOT SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Format | - | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | IOT | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Size / Dimension | 82mm L x 60mm W x 32mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 20 | 181,31750 Kč | 3 626,35 Kč |
| 40 | 172,79775 Kč | 6 911,91 Kč |
| 100 | 163,81170 Kč | 16 381,17 Kč |
| 260 | 156,60308 Kč | 40 716,80 Kč |
| 500 | 152,67436 Kč | 76 337,18 Kč |
| 1 000 | 149,22754 Kč | 149 227,54 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |


