GNSS, GPS, LTE Router Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GNSS, GPS, LTE Router Ethernet, RJ-45
XR60_1105160

XR60_1105160

DigiKey Part Number
1719-XR60_1105160-ND
Manufacturer
Manufacturer Product Number
XR60_1105160
Description
XR60, 5G ROUTER, GLOBAL, SERIAL,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
GNSS, GPS, LTE Router Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
GNSS, GPS, LTE
Applications
General Purpose
Interface
Ethernet, RJ-45
Power - Output
21dBm
Data Rate (Max)
1201Mbps
Features
IP64
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 639,32000 Kč26 639,32 Kč
Manufacturers Standard Package
Unit Price without VAT:26 639,32000 Kč
Unit Price with VAT:32 233,57720 Kč