


XR60_1105159 | |
|---|---|
DigiKey Part Number | 1719-XR60_1105159-ND |
Manufacturer | |
Manufacturer Product Number | XR60_1105159 |
Description | ROUTER ETHERNET RJ45 WIFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GNSS, GPS, LTE Router |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GNSS, GPS, LTE | |
Applications | General Purpose | |
Power - Output | 21dBm | |
Features | IP64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 296,74000 Kč | 33 296,74 Kč |
| Unit Price without VAT: | 33 296,74000 Kč |
|---|---|
| Unit Price with VAT: | 40 289,05540 Kč |



