GNSS, GPS, LTE Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GNSS, GPS, LTE Router
XR60_1105099

XR60_1105099

DigiKey Part Number
1719-XR60_1105099-ND
Manufacturer
Manufacturer Product Number
XR60_1105099
Description
XR60, 5G ROUTER, GLOBAL, DUAL ET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
GNSS, GPS, LTE Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
GNSS, GPS, LTE
Applications
General Purpose
Power - Output
21dBm
Features
IP64
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 871,41000 Kč28 871,41 Kč
Manufacturers Standard Package
Unit Price without VAT:28 871,41000 Kč
Unit Price with VAT:34 934,40610 Kč