
FX30S_1104900 | |
|---|---|
DigiKey Part Number | 1719-FX30S_1104900-ND |
Manufacturer | |
Manufacturer Product Number | FX30S_1104900 |
Description | MOD GATEWAY FX30S R15.0.3 R2C |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GSM, GPRS, HSPA+, LTE, UMTS Gateway AT&T, T-Mobile, Verizon RS-232/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | EDGE, GSM, GPRS, HSPA+, LTE, UMTS | |
Frequency | 1.3GHz | |
Applications | General Purpose | |
Interface | RS-232/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 705,16000 Kč | 5 705,16 Kč |
| 10 | 4 722,40800 Kč | 47 224,08 Kč |
| Unit Price without VAT: | 5 705,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 903,24360 Kč |



