
6001502 | |
|---|---|
DigiKey Part Number | 1719-6001502-ND |
Manufacturer | |
Manufacturer Product Number | 6001502 |
Description | DC POWER CABLE XR60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Power Cable For AirLink® XR60 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Power Cable | |
For Use With/Related Products | AirLink® XR60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,77000 Kč | 735,77 Kč |
| 5 | 676,59800 Kč | 3 382,99 Kč |
| 10 | 652,61800 Kč | 6 526,18 Kč |
| 25 | 622,19600 Kč | 15 554,90 Kč |
| 50 | 600,12280 Kč | 30 006,14 Kč |
| 100 | 578,83930 Kč | 57 883,93 Kč |
| 250 | 551,85516 Kč | 137 963,79 Kč |
| Unit Price without VAT: | 735,77000 Kč |
|---|---|
| Unit Price with VAT: | 890,28170 Kč |








