
MSAS-08BMMM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08BMMM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08BMMM-SL8B01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,80000 Kč | 500,80 Kč |
| 10 | 425,62900 Kč | 4 256,29 Kč |
| 25 | 398,97040 Kč | 9 974,26 Kč |
| 50 | 379,92940 Kč | 18 996,47 Kč |
| 100 | 361,80600 Kč | 36 180,60 Kč |
| 250 | 339,17732 Kč | 84 794,33 Kč |
| 500 | 323,00972 Kč | 161 504,86 Kč |
| Unit Price without VAT: | 500,80000 Kč |
|---|---|
| Unit Price with VAT: | 605,96800 Kč |











