
MSAS-08BFFM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08BFFM-SL8B01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,40000 Kč | 513,40 Kč |
| 10 | 436,29600 Kč | 4 362,96 Kč |
| 25 | 408,98240 Kč | 10 224,56 Kč |
| 50 | 389,46260 Kč | 19 473,13 Kč |
| 100 | 370,88560 Kč | 37 088,56 Kč |
| 250 | 347,68908 Kč | 86 922,27 Kč |
| 500 | 331,11578 Kč | 165 557,89 Kč |
| Unit Price without VAT: | 513,40000 Kč |
|---|---|
| Unit Price with VAT: | 621,21400 Kč |


