6XV18715BN30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: 2 302,78000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18715BN30

DigiKey Part Number
3473-6XV18715BN30-ND
Manufacturer
Manufacturer Product Number
6XV18715BN30
Description
CBL ASY CIRC 4P M TO RJ45 98.43'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
98.43' (30.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 868,95000 Kč5 868,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5 868,95000 Kč
Unit Price with VAT:7 101,42950 Kč