
2163011123 | |
|---|---|
DigiKey Part Number | 900-2163011123-ND |
Manufacturer | |
Manufacturer Product Number | 2163011123 |
Description | MX150 F-S 225MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,90520 Kč | 397,63 Kč |
| 50 | 15,14340 Kč | 757,17 Kč |
| 100 | 14,41710 Kč | 1 441,71 Kč |
| 300 | 13,34080 Kč | 4 002,24 Kč |
| 500 | 12,86828 Kč | 6 434,14 Kč |
| 1 000 | 12,25363 Kč | 12 253,63 Kč |
| 2 500 | 11,48648 Kč | 28 716,20 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |











