
3RT19262GD51 | |
|---|---|
DigiKey Part Number | 3473-3RT19262GD51-ND |
Manufacturer | |
Manufacturer Product Number | 3RT19262GD51 |
Description | RELAY TIME DELAY 30SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 1.5 Sec ~ 30 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT19262GD51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Star Delta Controller | |
Circuit | DPST-NO (2 Form A) | |
Delay Time | 1.5 Sec ~ 30 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 200 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 759,11000 Kč | 3 759,11 Kč |
| Unit Price without VAT: | 3 759,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 548,52310 Kč |











