
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,87000 Kč | 925,87 Kč |
| 10 | 838,46100 Kč | 8 384,61 Kč |
| 25 | 805,98280 Kč | 20 149,57 Kč |
| 50 | 782,24320 Kč | 39 112,16 Kč |
| 100 | 759,19850 Kč | 75 919,85 Kč |
| 250 | 729,77296 Kč | 182 443,24 Kč |
| Unit Price without VAT: | 925,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,30270 Kč |











