
B500D | |
|---|---|
DigiKey Part Number | 4878-B500D-ND |
Manufacturer | |
Manufacturer Product Number | B500D |
Description | BRIDGE RECT 1PHASE 1KV 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B500D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 50 | 6,54300 Kč | 327,15 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| 500 | 4,37220 Kč | 2 186,10 Kč |
| 1 000 | 3,92516 Kč | 3 925,16 Kč |
| 2 000 | 3,54866 Kč | 7 097,32 Kč |
| 5 000 | 3,14080 Kč | 15 704,00 Kč |
| 10 000 | 2,88863 Kč | 28 886,30 Kč |
| 50 000 | 2,50664 Kč | 125 332,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










