Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 2-4811WISM

DigiKey Part Number
TMR2-4811WISM-ND
Manufacturer
Manufacturer Product Number
TMR 2-4811WISM
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-4811WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.75" L x 0.59" W x 0.34" H (19.0mm x 14.9mm x 8.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10450,19700 Kč4 501,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:450,19700 Kč
Unit Price with VAT:544,73837 Kč