MFG_6GF67103BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GF67103BJ

DigiKey Part Number
3473-6GF67103BJ-ND
Manufacturer
Manufacturer Product Number
6GF67103BJ
Description
KEYBOARD 19" IP65 W/TRACKBALL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Gray with Dark Gray Keys PS/2 84 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Keyboard
Number of Keys
84
Interface
PS/2
Features
Trackball
Color
Light Gray with Dark Gray Keys
Size / Dimension
14.567" L x 5.453" W x 0.787" H (370.00mm x 138.50mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 227,66000 Kč21 227,66 Kč
Manufacturers Standard Package
Unit Price without VAT:21 227,66000 Kč
Unit Price with VAT:25 685,46860 Kč