
2153131033 | |
|---|---|
DigiKey Part Number | 900-2153131033-ND |
Manufacturer | |
Manufacturer Product Number | 2153131033 |
Description | MIZU-P25 P-S 3CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153131033 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,91000 Kč | 107,91 Kč |
| 10 | 91,67500 Kč | 916,75 Kč |
| 30 | 84,82133 Kč | 2 544,64 Kč |
| 50 | 81,81400 Kč | 4 090,70 Kč |
| 100 | 77,90780 Kč | 7 790,78 Kč |
| 250 | 73,03096 Kč | 18 257,74 Kč |
| 500 | 69,54650 Kč | 34 773,25 Kč |
| 1 000 | 66,22950 Kč | 66 229,50 Kč |
| 2 500 | 62,08815 Kč | 155 220,38 Kč |
| Unit Price without VAT: | 107,91000 Kč |
|---|---|
| Unit Price with VAT: | 130,57110 Kč |










