
2153131043 | |
|---|---|
DigiKey Part Number | 900-2153131043-ND |
Manufacturer | |
Manufacturer Product Number | 2153131043 |
Description | MIZU-P25 P-S 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153131043 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,87200 Kč | 1 138,72 Kč |
| 30 | 105,37500 Kč | 3 161,25 Kč |
| 50 | 101,63880 Kč | 5 081,94 Kč |
| 100 | 96,78610 Kč | 9 678,61 Kč |
| 250 | 90,72816 Kč | 22 682,04 Kč |
| 500 | 86,39922 Kč | 43 199,61 Kč |
| 1 000 | 82,27940 Kč | 82 279,40 Kč |
| 2 500 | 77,13405 Kč | 192 835,12 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |






