
2153131042 | |
|---|---|
DigiKey Part Number | 900-2153131042-ND |
Manufacturer | |
Manufacturer Product Number | 2153131042 |
Description | MIZU-P25 P-S 4CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153131042 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 105,66200 Kč | 1 056,62 Kč |
| 25 | 99,03480 Kč | 2 475,87 Kč |
| 50 | 94,30200 Kč | 4 715,10 Kč |
| 100 | 89,79790 Kč | 8 979,79 Kč |
| 250 | 84,17680 Kč | 21 044,20 Kč |
| 500 | 80,16070 Kč | 40 080,35 Kč |
| 1 000 | 76,33760 Kč | 76 337,60 Kč |
| 2 500 | 71,56412 Kč | 178 910,30 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |




